
93J1K4E | |
|---|---|
DigiKey Part Number | 93J1K4E-ND |
Manufacturer | |
Manufacturer Product Number | 93J1K4E |
Description | 3.25W 1K4 OHMS VIT MOLD 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.232" Dia x 0.579" L (5.90mm x 14.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,84810 € | 384,81 € |
| Unit Price without VAT: | 3,84810 € |
|---|---|
| Unit Price with VAT: | 4,57924 € |


