
91J1K5E | |
|---|---|
DigiKey Part Number | 91J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 91J1K5E |
Description | RES 1.5K OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 91J1K5E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.453" L (3.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91J1K5E | Ohmite | 0 | 91J1K5E-ND | 7,24510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,24510 € | 724,51 € |
| Unit Price without VAT: | 7,24510 € |
|---|---|
| Unit Price with VAT: | 8,62167 € |


