
805F2R0 | |
|---|---|
DigiKey Part Number | 805F2R0-ND |
Manufacturer | |
Manufacturer Product Number | 805F2R0 |
Description | RES CHAS MNT 2 OHM 1% 5W |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |


