



805F2R0E | |
|---|---|
DigiKey Part Number | 805F2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 805F2R0E |
Description | RES CHAS MNT 2 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F2R0E Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL5-2RF8 | Riedon products by Bourns | 86 | 696-UAL5-2RF8-ND | 4,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 6,61000 € | 66,10 € |
| 25 | 5,82160 € | 145,54 € |
| 50 | 5,32840 € | 266,42 € |
| 200 | 4,55260 € | 910,52 € |
| 400 | 4,24990 € | 1.699,96 € |
| 600 | 4,09445 € | 2.456,67 € |
| 1.000 | 3,91865 € | 3.918,65 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |

