711-5-T2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: 204,62400 €
Datasheet
Rotary Switch 5 Position SP5T 7A (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-5-T2E

DigiKey Part Number
711-5-T2E-ND
Manufacturer
Manufacturer Product Number
711-5-T2E
Description
SWITCH ROTARY 5POS 7A 125V
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 7A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
5
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Features
-
Depth Behind Panel
45.20mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes