
Category | Voltage Rating - AC 125 V |
Manufacturer Ohmite | Voltage Rating - DC 20 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 5 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 2 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 69.90mm |
Circuit per Deck SP5T | Panel Cutout Dimensions Circular - 9.53mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 15A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 211,56200 € | 1.057,81 € |
| Unit Price without VAT: | 211,56200 € |
|---|---|
| Unit Price with VAT: | 251,75878 € |

