615HR030 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 150
Unit Price: 1,33000 €
Datasheet
30 mOhms ±3% 1.5W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

615HR030

DigiKey Part Number
615HR030-ND
Manufacturer
Manufacturer Product Number
615HR030
Description
RES 0.03 OHM 3% 1.5W AXIAL
Customer Reference
Detailed Description
30 mOhms ±3% 1.5W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.750" L (19.05mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes