
615HR030E | |
|---|---|
DigiKey Part Number | 615HR030E-ND |
Manufacturer | |
Manufacturer Product Number | 615HR030E |
Description | RES 0.03 OHM 3% 1.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±3% 1.5W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.750" L (19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,66560 € | 33,28 € |
| 100 | 0,60050 € | 60,05 € |
| 250 | 0,52940 € | 132,35 € |
| 500 | 0,48480 € | 242,40 € |
| 1.000 | 0,44694 € | 446,94 € |
| 5.000 | 0,37954 € | 1.897,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

