
607HR050 | |
|---|---|
DigiKey Part Number | 607HR050-ND |
Manufacturer | |
Manufacturer Product Number | 607HR050 |
Description | RES 0.05 OHM 3% 3/4W AXIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±3% 0.75W, 3/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.630" L (16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


