50 mOhms ±3% 0.75W, 3/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607HR050E

DigiKey Part Number
607HR050E-ND
Manufacturer
Manufacturer Product Number
607HR050E
Description
RES 0.05 OHM 3% 3/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 mOhms ±3% 0.75W, 3/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.630" L (16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82900 €8,29 €
250,71120 €17,78 €
500,63780 €31,89 €
1000,57510 €57,51 €
2500,50660 €126,65 €
5000,46366 €231,83 €
1.0000,42718 €427,18 €
5.0000,36230 €1.811,50 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €