Similar

43J150E | |
|---|---|
DigiKey Part Number | 2485-43J150E-ND |
Manufacturer | |
Manufacturer Product Number | 43J150E |
Description | RES 150 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J150E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3AJT150R | Stackpole Electronics Inc | 7.487 | 738-WW3AJT150RCT-ND | 0,89000 € | Similar |
| WW3JT150R | Stackpole Electronics Inc | 0 | WW3JT150R-ND | 0,25942 € | Similar |


