
WW3AJT150R | |
|---|---|
DigiKey Part Number | 738-WW3AJT150RTR-ND - Tape & Reel (TR) 738-WW3AJT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3AJT150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3AJT150R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,25879 € | 258,79 € |
| 1.500 | 0,24897 € | 373,45 € |
| 2.500 | 0,24844 € | 621,10 € |
| 3.500 | 0,23792 € | 832,72 € |
| 5.000 | 0,23708 € | 1.185,40 € |
| 6.000 | 0,22833 € | 1.369,98 € |
| 12.000 | 0,22754 € | 2.730,48 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

