Similar

43F39RE | |
|---|---|
DigiKey Part Number | 43F39RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F39RE |
Description | RES 39 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F39RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,19160 € | 29,79 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 0,97330 € | 97,33 € |
| 250 | 0,86320 € | 215,80 € |
| 500 | 0,79438 € | 397,19 € |
| 1.000 | 0,73590 € | 735,90 € |
| 5.000 | 0,63185 € | 3.159,25 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |



