39 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT39R0

DigiKey Part Number
WW3FT39R0TR-ND - Tape & Reel (TR)
WW3FT39R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT39R0
Description
RES 39 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT39R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B39R00FE70Vishay Dale1.369541-RS02B39R00FE70CT-ND2,06000 €Similar
In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58800 €5,88 €
250,50240 €12,56 €
500,44900 €22,45 €
1000,40370 €40,37 €
2500,35388 €88,47 €
5000,32278 €161,39 €
1.0000,29630 €296,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27381 €547,62 €
4.0000,25471 €1.018,84 €
6.0000,24490 €1.469,40 €
10.0000,23381 €2.338,10 €
14.0000,22719 €3.180,66 €
20.0000,22073 €4.414,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €