41JR20E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 2.574
Unit Price: 4,23000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,57440 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,98358 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,27820 €
Datasheet
200 mOhms ±5% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41JR20E

DigiKey Part Number
41JR20E-ND
Manufacturer
Manufacturer Product Number
41JR20E
Description
1W 0.2 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,94224 €485,56 €
Unit Price without VAT:1,94224 €
Unit Price with VAT:2,31127 €