Direct
Similar

WW1JTR200 | |
|---|---|
DigiKey Part Number | WW1JTR200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1JTR200 |
Description | RES 0.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1JTR200 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW1FBR200 | Stackpole Electronics Inc | 0 | WW1FBR200-ND | 0,34848 € | Upgrade |
| ALSR01R2000JE12 | Vishay Dale | 0 | ALSR1J-.20-ND | 1,56720 € | Direct |
| CW001R2000JE70 | Vishay Dale | 0 | CW001R2000JE70-ND | 0,97912 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27693 € | 692,33 € |
| Unit Price without VAT: | 0,27693 € |
|---|---|
| Unit Price with VAT: | 0,32955 € |




