Similar

41F820E | |
|---|---|
DigiKey Part Number | 41F820E-ND |
Manufacturer | |
Manufacturer Product Number | 41F820E |
Description | RES 820 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F820E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41F820E | Ohmite | 0 | 41F820E-ND | 1,60228 € | Parametric Equivalent |
| RS01A820R0FE70 | Vishay Dale | 0 | RS01A820R0FE70-ND | 1,19767 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60228 € | 400,57 € |
| Unit Price without VAT: | 1,60228 € |
|---|---|
| Unit Price with VAT: | 1,90671 € |



