Similar

40J1R5E | |
|---|---|
DigiKey Part Number | 40J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | 40J1R5E |
Description | RES 1.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J1R5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20J1R5E | Ohmite | 170 | 20J1R5E-ND | 4,04000 € | Parametric Equivalent |
| ALSR101R500FE12 | Vishay Dale | 0 | ALSR10-1.5-ND | 1,79860 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05528 € | 513,82 € |
| Unit Price without VAT: | 2,05528 € |
|---|---|
| Unit Price with VAT: | 2,44578 € |



