
20J1R5E | |
|---|---|
DigiKey Part Number | 20J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | 20J1R5E |
Description | RES 1.5 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J1R5E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,73600 € | 27,36 € |
| 25 | 2,38280 € | 59,57 € |
| 50 | 2,16140 € | 108,07 € |
| 100 | 1,97330 € | 197,33 € |
| 250 | 1,76720 € | 441,80 € |
| 500 | 1,63834 € | 819,17 € |
| 1.000 | 1,52885 € | 1.528,85 € |
| 5.000 | 1,33412 € | 6.670,60 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

