40F200E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 222
Unit Price: 3,88000 €
Datasheet

Similar


Vishay Dale
In Stock: 328
Unit Price: 3,91000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,21902 €
Datasheet
200 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F200E

DigiKey Part Number
40F200E-ND
Manufacturer
Manufacturer Product Number
40F200E
Description
10W 200 OHMS SILICONE 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40J200EOhmite22240J200E-ND3,88000 €Similar
RS010200R0FE73Vishay Dale328541-RS010200R0FE73CT-ND3,91000 €Similar
NWW10FB200RStackpole Electronics Inc0738-NWW10FB200R-ND1,21902 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,47416 €368,54 €
Unit Price without VAT:1,47416 €
Unit Price with VAT:1,75425 €