
40J200E | |
|---|---|
DigiKey Part Number | 40J200E-ND |
Manufacturer | |
Manufacturer Product Number | 40J200E |
Description | RES 200 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J200E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,62400 € | 26,24 € |
| 25 | 2,28360 € | 57,09 € |
| 50 | 2,07060 € | 103,53 € |
| 100 | 1,88960 € | 188,96 € |
| 250 | 1,69132 € | 422,83 € |
| 500 | 1,56726 € | 783,63 € |
| 1.000 | 1,46189 € | 1.461,89 € |
| 5.000 | 1,27448 € | 6.372,40 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

