
35J2R5E | |
|---|---|
DigiKey Part Number | 35J2R5E-ND |
Manufacturer | |
Manufacturer Product Number | 35J2R5E |
Description | RES 2.5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J2R5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Package / Case |
Packaging Bulk | Supplier Device Package Axial |
Part Status Active | Size / Dimension 0.343" Dia x 1.000" L (8.70mm x 25.40mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35J2R5E | Ohmite | 0 | 35J2R5E-ND | 3,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,58600 € | 25,86 € |
| 25 | 2,25040 € | 56,26 € |
| 50 | 2,04020 € | 102,01 € |
| 100 | 1,86160 € | 186,16 € |
| 250 | 1,66592 € | 416,48 € |
| 500 | 1,54350 € | 771,75 € |
| 1.000 | 1,43952 € | 1.439,52 € |
| 5.000 | 1,25455 € | 6.272,75 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


