
23J40RE | |
|---|---|
DigiKey Part Number | 23J40RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J40RE |
Description | RES 40 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J40RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,79400 € | 17,94 € |
| 25 | 1,55440 € | 38,86 € |
| 50 | 1,40380 € | 70,19 € |
| 100 | 1,27590 € | 127,59 € |
| 250 | 1,13580 € | 283,95 € |
| 500 | 1,04816 € | 524,08 € |
| 1.000 | 0,97369 € | 973,69 € |
| 5.000 | 0,84122 € | 4.206,10 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


