
20J2R2E | |
|---|---|
DigiKey Part Number | 20J2R2E-ND |
Manufacturer | |
Manufacturer Product Number | 20J2R2E |
Description | 10W 2.2 OHMS VITREOUS 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20J2R2E | Ohmite | 0 | 20J2R2E-ND | 1,64052 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64052 € | 410,13 € |
| Unit Price without VAT: | 1,64052 € |
|---|---|
| Unit Price with VAT: | 1,95222 € |


