
S4BMFG-P19MY19-027S | |
|---|---|
DigiKey Part Number | 1907-S4BMFG-P19MY19-027S-ND |
Manufacturer | |
Manufacturer Product Number | S4BMFG-P19MY19-027S |
Description | STRAIGHT PLUG, SIZE 3.5, IP68, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation F |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Gray |
Number of Positions 19 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert 3.5 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.358" ~ 0.413" (9.10mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,19000 € | 123,19 € |
| 10 | 104,72000 € | 1.047,20 € |
| 25 | 98,17120 € | 2.454,28 € |
| 50 | 93,49200 € | 4.674,60 € |
| Unit Price without VAT: | 123,19000 € |
|---|---|
| Unit Price with VAT: | 146,59610 € |



