


GDBMFG-P19LY19-0071 | |
|---|---|
DigiKey Part Number | 1907-GDBMFG-P19LY19-0071-ND |
Manufacturer | |
Manufacturer Product Number | GDBMFG-P19LY19-0071 |
Description | RECEPTACLE FOR REAR PANEL MOUNTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,62000 € | 136,62 € |
| 10 | 116,14300 € | 1.161,43 € |
| 25 | 108,87960 € | 2.721,99 € |
| 50 | 103,82740 € | 5.191,37 € |
| Unit Price without VAT: | 136,62000 € |
|---|---|
| Unit Price with VAT: | 162,57780 € |


