Similar
Similar
Similar
Similar

S21MC7-P03MPH9-657S | |
|---|---|
DigiKey Part Number | 1907-S21MC7-P03MPH9-657S-ND |
Manufacturer | |
Manufacturer Product Number | S21MC7-P03MPH9-657S |
Description | ODU MEDI-SNAP PLUG, STY 2, SZ 1, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MC7-P03MPH9-657S Models |
Category | Color Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 3 | Voltage Rating 48V |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MC7-P03MPH9-6570 | ODU | 0 | 1907-S11MC7-P03MPH9-6570-ND | 13,56000 € | Similar |
| S21M07-P03MPH9-397S | ODU | 13 | 1907-1584-ND | 13,83000 € | Similar |
| S21M07-P03MPH9-527S | ODU | 0 | 1907-1585-ND | 13,83000 € | Similar |
| S21M07-P03MPH9-657S | ODU | 0 | 1907-1586-ND | 13,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |



