Similar
Similar
Similar
Similar

S11MC7-P03MPH9-6570 | |
|---|---|
DigiKey Part Number | 1907-S11MC7-P03MPH9-6570-ND |
Manufacturer | |
Manufacturer Product Number | S11MC7-P03MPH9-6570 |
Description | ODU MEDI-SNAP STRAIGHT PLUG, SIZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MC7-P03MPH9-6570 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11M07-P03MPH9-3970 | ODU | 2 | 1907-1486-ND | 13,83000 € | Similar |
| S11M07-P03MPH9-5270 | ODU | 2 | 1907-1487-ND | 13,83000 € | Similar |
| S11M07-P03MPH9-6570 | ODU | 5 | 1907-1488-ND | 13,83000 € | Similar |
| S21MC7-P03MPH9-657S | ODU | 0 | 1907-S21MC7-P03MPH9-657S-ND | 13,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |



