Parametric Equivalent
Parametric Equivalent

GWAYAR-P19WDD0-R00L | |
|---|---|
DigiKey Part Number | 1907-GWAYAR-P19WDD0-R00L-ND |
Manufacturer | |
Manufacturer Product Number | GWAYAR-P19WDD0-R00L |
Description | ODU AMC PANEL-MOUNT PLUG, STY W, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 2A per Contact |
Shell Size - Insert 1.5 | Voltage Rating 275V |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G8AYAR-P19XDD0-R00L | ODU | 0 | 1907-G8AYAR-P19XDD0-R00L-ND | 220,21000 € | Parametric Equivalent |
| GKAYAR-P19XDD0-R00L | ODU | 0 | 1907-GKAYAR-P19XDD0-R00L-ND | 220,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,75000 € | 157,75 € |
| Unit Price without VAT: | 157,75000 € |
|---|---|
| Unit Price with VAT: | 187,72250 € |



