GKCWAM-PU4WBM0-000L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK1WAM-P27WBC0-000L

DigiKey Part Number
1907-GK1WAM-P27WBC0-000L-ND
Manufacturer
Manufacturer Product Number
GK1WAM-P27WBC0-000L
Description
ODU AMC HD RECEPT, STY K, SZ 1,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GK1WAM-P27WBC0-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
27
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,54000 €188,54 €
10160,28000 €1.602,80 €
25150,25840 €3.756,46 €
50147,67120 €7.383,56 €
Manufacturers Standard Package
Unit Price without VAT:188,54000 €
Unit Price with VAT:224,36260 €