
701.650.097.004.945 | |
|---|---|
DigiKey Part Number | 1907-701.650.097.004.945-ND |
Manufacturer | |
Manufacturer Product Number | 701.650.097.004.945 |
Description | RUBBER CAP FOR ODU AMC HD, FOR P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® High Density Series | |
Shell Size - Insert | 1 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | Contains Strap with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,90800 € | 139,08 € |
| 25 | 13,03720 € | 325,93 € |
| 50 | 12,41520 € | 620,76 € |
| 100 | 11,82280 € | 1.182,28 € |
| 250 | 11,08332 € | 2.770,83 € |
| 500 | 10,55490 € | 5.277,45 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |





