G91MC7-P06LFG0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 5
Unit Price: 22,15000 €
Datasheet

Similar


ODU
In Stock: 7
Unit Price: 22,15000 €
Datasheet
G91M07-P02LPH0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G91M07-P02LPH0-0000
ODU MEDI-SNAP® Break-Away connectors - Highest variety for medical & test and measurement applications
ODU MEDI-SNAP® - Quick and easy assembly

G91MC7-P06LFG0-0000

DigiKey Part Number
1907-G91MC7-P06LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G91MC7-P06LFG0-0000
Description
ODU MEDI-SNAP,RECEPTACLE, STY 9,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
33V
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,15000 €22,15 €
1018,83200 €188,32 €
2517,65280 €441,32 €
5016,81040 €840,52 €
10016,00850 €1.600,85 €
25015,00736 €3.751,84 €
50014,29202 €7.146,01 €
Manufacturers Standard Package
Unit Price without VAT:22,15000 €
Unit Price with VAT:26,35850 €