



G91MA7-P06LFG0-0000 | |
|---|---|
cms-digikey-product-number | 1907-G91MA7-P06LFG0-0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | G91MA7-P06LFG0-0000 |
cms-description | ODU MEDI-SNAP,RECEPTACLE, STY 9, |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 33V | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 10 | 18,83200 € | 188,32 € |
| 25 | 17,65280 € | 441,32 € |
| 50 | 16,81040 € | 840,52 € |
| 100 | 16,00850 € | 1.600,85 € |
| 250 | 15,00736 € | 3.751,84 € |
| 500 | 14,29202 € | 7.146,01 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,35850 € |

