C10WCM-P12XMM0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10WCM-P12XMM0-0000

DigiKey Part Number
1907-C10WCM-P12XMM0-0000-ND
Manufacturer
Manufacturer Product Number
C10WCM-P12XMM0-0000
Description
ODU AMC HD PLUG, SCREW-LOCK, STY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 (10 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C10WCM-P12XMM0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12 (10 + 2 Power)
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Threaded
Orientation
C
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
-
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Brass, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,82000 €121,82 €
10103,55300 €1.035,53 €
2597,07680 €2.426,92 €
5092,45000 €4.622,50 €
Manufacturers Standard Package
Unit Price without VAT:121,82000 €
Unit Price with VAT:144,96580 €