
A10WCM-P12XMM0-0000 | |
|---|---|
cms-digikey-product-number | 1907-A10WCM-P12XMM0-0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | A10WCM-P12XMM0-0000 |
cms-description | ODU AMC HD PLUG, STY 1, SZ 0, SE |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 (10 + 2 Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
cms-eda-cad-models | A10WCM-P12XMM0-0000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (10 + 2 Power) | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | - | |
Cable Opening | 0.276" (7.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 80,02000 € | 80,02 € |
| 10 | 68,01900 € | 680,19 € |
| 25 | 63,76360 € | 1.594,09 € |
| 50 | 60,72360 € | 3.036,18 € |
| 100 | 57,83550 € | 5.783,55 € |
| Unit Price without VAT: | 80,02000 € |
|---|---|
| Unit Price with VAT: | 95,22380 € |






