Similar

52400-4 | |
|---|---|
DigiKey Part Number | 1844-1033-ND |
Manufacturer | |
Manufacturer Product Number | 52400-4 |
Description | LAMP MAGNIFIER 4 DIOPTER CLAMP |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter Fluorescent |
Category | Voltage 120V |
Manufacturer O.C. White Co. | Lens Style/Size 4 Diopter (2x), 7.50" (190.50mm) Diameter |
Series | Bulb Fluorescent |
Packaging Bulk | Arm 43.00" (1092.2mm) |
Part Status Obsolete | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALRO6-45-5D-W | O.C. White Co. | 2 | 1844-1099-ND | 260,97000 € | Similar |


