


USB-KW41Z | |
|---|---|
DigiKey Part Number | USB-KW41Z-ND |
Manufacturer | |
Manufacturer Product Number | USB-KW41Z |
Description | USB DONGLE FOR SNIFFER OPERATION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW41Z Kinetis Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part KW41Z |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,79000 € | 69,79 € |
| Unit Price without VAT: | 69,79000 € |
|---|---|
| Unit Price with VAT: | 83,05010 € |


