


MKW41Z256VHT4 | |
|---|---|
DigiKey Part Number | MKW41Z256VHT4-ND |
Manufacturer | |
Manufacturer Product Number | MKW41Z256VHT4 |
Description | IC RF TXRX+MCU 802.15.4 64VFLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.2 2.4GHz 64-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | MKW41Z256VHT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -102dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.2mA | |
Current - Transmitting | 6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-VFLGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 4,13929 € | 5.381,08 € |
| Unit Price without VAT: | 4,13929 € |
|---|---|
| Unit Price with VAT: | 4,92576 € |



