MFR Recommended

TSSEVB | |
|---|---|
DigiKey Part Number | TSSEVB-ND |
Manufacturer | |
Manufacturer Product Number | TSSEVB |
Description | BOARD EVALUATION TOUCH SENSING |
Customer Reference | |
Detailed Description | - Touch, Capacitive Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - |


