


FRDM-TOUCH | |
|---|---|
DigiKey Part Number | FRDM-TOUCH-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-TOUCH |
Description | TOUCH BOARD FOR KE1XZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Touch Sensor Freescale Freedom Development Platform Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Freescale Freedom Development Platform | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 32,97490 € |


