
TEA2209T/1J | |
|---|---|
DigiKey Part Number | 568-TEA2209T/1JTR-ND - Tape & Reel (TR) 568-TEA2209T/1JCT-ND - Cut Tape (CT) 568-TEA2209T/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2209T/1J |
Description | IC ACTIVE BRIDGE CTRL SO16 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 2mA | |
Voltage - Supply | 440V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,72300 € | 47,23 € |
| 25 | 4,37200 € | 109,30 € |
| 100 | 3,98690 € | 398,69 € |
| 250 | 3,80340 € | 950,85 € |
| 500 | 3,69270 € | 1.846,35 € |
| 1.000 | 3,60162 € | 3.601,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32227 € | 5.805,68 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |








