
TEA2208T/1J | |
|---|---|
DigiKey Part Number | 568-TEA2208T/1JTR-ND - Tape & Reel (TR) 568-TEA2208T/1JCT-ND - Cut Tape (CT) 568-TEA2208T/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2208T/1J |
Description | BRIDGE RECTIFIER CONTROLLER S014 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA2208T/1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 2mA | |
Voltage - Supply | 0V ~ 440V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 3,91680 € | 97,92 € |
| 100 | 3,56570 € | 356,57 € |
| 250 | 3,39840 € | 849,60 € |
| 500 | 3,29760 € | 1.648,80 € |
| 1.000 | 3,21461 € | 3.214,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21398 € | 5.534,95 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |






