
TEA2017AAT/3Y | |
|---|---|
DigiKey Part Number | 568-TEA2017AAT/3YTR-ND - Tape & Reel (TR) 568-TEA2017AAT/3YCT-ND - Cut Tape (CT) 568-TEA2017AAT/3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2017AAT/3Y |
Description | DCM/QR/CCM & MULTI MODE PFC + RE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11900 € | 21,19 € |
| 25 | 1,94240 € | 48,56 € |
| 100 | 1,74880 € | 174,88 € |
| 250 | 1,65656 € | 414,14 € |
| 500 | 1,60092 € | 800,46 € |
| 1.000 | 1,55515 € | 1.555,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37544 € | 3.438,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


