
TEA2017AAT/2Y | |
|---|---|
DigiKey Part Number | 568-TEA2017AAT/2YTR-ND - Tape & Reel (TR) 568-TEA2017AAT/2YCT-ND - Cut Tape (CT) 568-TEA2017AAT/2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2017AAT/2Y |
Description | IC LLC/PFC CONFIG PWR CTRL SO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA2017AAT/2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93960 € | 48,49 € |
| 100 | 1,74610 € | 174,61 € |
| 250 | 1,65404 € | 413,51 € |
| 500 | 1,59848 € | 799,24 € |
| 1.000 | 1,55278 € | 1.552,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39108 € | 3.477,70 € |
| 5.000 | 1,36380 € | 6.819,00 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |





