Similar

SSL5251T/1J | |
|---|---|
DigiKey Part Number | 568-12840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL5251T/1J |
Description | IC LED DRIVER OFFL TRIAC 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 16V |
Manufacturer NXP USA Inc. | Dimming Triac |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 9.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92074DR | Texas Instruments | 9.990 | 296-TPS92074DRCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33861 € | 846,53 € |
| 5.000 | 0,33006 € | 1.650,30 € |
| 7.500 | 0,32577 € | 2.443,28 € |
| 12.500 | 0,32103 € | 4.012,88 € |
| 17.500 | 0,31826 € | 5.569,55 € |
| 25.000 | 0,31559 € | 7.889,75 € |
| Unit Price without VAT: | 0,33861 € |
|---|---|
| Unit Price with VAT: | 0,40295 € |


