
SSL5021BTS/1X | |
|---|---|
DigiKey Part Number | 568-11644-2-ND - Tape & Reel (TR) 568-11644-1-ND - Cut Tape (CT) 568-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL5021BTS/1X |
Description | IC LED DRIVER RGLTR 2A SC74 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 2A (Switch) SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 2A (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19060 € | 571,80 € |
| 6.000 | 0,18549 € | 1.112,94 € |
| 9.000 | 0,18293 € | 1.646,37 € |
| 15.000 | 0,18009 € | 2.701,35 € |
| 21.000 | 0,17844 € | 3.747,24 € |
| 30.000 | 0,17684 € | 5.305,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





