SSL5021BDB1268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5021BDB1268UL

DigiKey Part Number
568-11639-ND
Manufacturer
Manufacturer Product Number
SSL5021BDB1268UL
Description
EVAL BOARD FOR SSL5021BTS
Customer Reference
Detailed Description
SSL5021BTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
85mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
40V ~ 65V
Features
-
Voltage - Input
96 ~ 138 VAC
Contents
Board(s)
Utilized IC / Part
SSL5021BTS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,95000 €86,95 €
Manufacturers Standard Package
Unit Price without VAT:86,95000 €
Unit Price with VAT:103,47050 €