
SE050A1HQ1/Z01SGZ | |
|---|---|
DigiKey Part Number | 568-15381-2-ND - Tape & Reel (TR) 568-15381-1-ND - Cut Tape (CT) 568-15381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE050A1HQ1/Z01SGZ |
Description | IC IOT SECURE ELEMENT 20-HX2QFN |
Customer Reference | |
Detailed Description | IoT Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE050A1HQ1/Z01SGZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | IoT Secure Element | |
Applications | Industry 4.0 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78300 € | 27,83 € |
| 25 | 2,56080 € | 64,02 € |
| 100 | 2,31580 € | 231,58 € |
| 250 | 2,19912 € | 549,78 € |
| 500 | 2,12880 € | 1.064,40 € |
| 1.000 | 2,07090 € | 2.070,90 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |




