
453-00046R | |
|---|---|
DigiKey Part Number | 776-453-00046RTR-ND - Tape & Reel (TR) 776-453-00046RCT-ND - Cut Tape (CT) 776-453-00046RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00046R |
Description | RF TXRX MOD BT WIFIIPEX MHF4 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 256QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433.3Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 € | 17,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,63203 € | 14.632,03 € |
| Unit Price without VAT: | 17,91000 € |
|---|---|
| Unit Price with VAT: | 21,31290 € |



