
SC18IS604PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IS604PWJTR-ND - Tape & Reel (TR) 568-SC18IS604PWJCT-ND - Cut Tape (CT) 568-SC18IS604PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IS604PWJ |
Description | IC SPI TO I2C BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IS604PWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51900 € | 25,19 € |
| 25 | 2,31560 € | 57,89 € |
| 100 | 2,09060 € | 209,06 € |
| 250 | 1,98344 € | 495,86 € |
| 500 | 1,91884 € | 959,42 € |
| 1.000 | 1,86570 € | 1.865,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80960 € | 4.524,00 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |









